• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING NIGHTLUX Stair White 4099854530951 LED night light LED (monochrome) White White

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OSRAM NIGHTLUX stair, night light, white, motion sensor

  • Product advantages
  • Attractive and functional design
  • Energy efficient operation through low power consumption
  • Simple and fast attachment on almost any surface (adhesive strips or screws)
  • Accessories for flexible mounting options include product properties
  • Built-in light and motion sensor
  • Available in two body colors
  • Switch for auto or on/off mode
  • Protection class: IP54
  • Light radiation to the bottom for ground lighting applications
  • Open up a very wide range of applications
  • Indoors and outdoors
  • Stairs
  • For orientation in the aisle range
  • Gears/corridors Technical equipment
  • Batteries included: 3x1.5 V LR03 (AAA)

Technical specifications

Product type

LED night light

Operating voltage

4.5 V

Bulb type

LED (monochrome)

Built-in LED

Colour

White

Light features

Incl. sensor

Protection class

IP54

Factory colour

White

n.rel.

Documents & Downloads

Datasheet

Datasheet 3438332 OSRAM HOMELIGHTING NIGHTLUX Stair White 4099854530951 LED night light LED (monochrome) White White

User & Safety Instructions

User & Safety Instructions 3438332 OSRAM HOMELIGHTING NIGHTLUX Stair White 4099854530951 LED night light LED (monochrome) White White

Conformity certificate

Conformity certificate 3438332 OSRAM HOMELIGHTING NIGHTLUX Stair White 4099854530951 LED night light LED (monochrome) White White

Description

Night lights for stair lighting, battery-operated. Product features: Integrated light and motion sensor. Available in two body colors. Switch for auto or on/off mode. Protection class: IP54 Light radiation to the bottom for ground illumination. Product benefits: Attractive and functional design. Energy efficient operation through low power consumption. Simple and fast attachment on almost any surface (adhesive strips or screws). Accessories for flexible mounting options included. Application areas: Opens up a very wide range of applications. Indoor and outdoor area Stairs. For orientation in the aisle range. Gears/corridors. Technical equipment: Batteries included: 3x1.5 V LR03 (AAA). Safety Instructions: The device is not a toy and must not be kept out of the reach of children or operated by children. Not suitable for lighting the house. Battery Warning: Keep out of the reach of children. Swallowing can lead to burns, perforation of soft tissues and death. Within 2 hours of ingestion, severe burns may occur. Seek immediate medical care. If the battery compartment (if applicable) does not close securely, do not use the product any longer and keep it away from children. If you believe that batteries may have been swallowed or have entered the body, seek immediate medical attention. Please avoid: Maximum ambient temperature: +35 °C. Replacing a battery with an incorrect type may override the safety precautions (for example, some lithium battery types). Height of operation: 2000 m. Disposal of a battery in a fire or in a hot oven or mechanical crushing or cutting of a battery can lead to an explosion.

This text is machine translated.

Hints

The device is not a toy and must not be kept out of the reach of children or operated by children.,Not suitable for room lighting in the household.,Battery warning: Keep out of the reach of children. Swallowing can lead to burns, perforation of soft tissues and death. Within 2 hours of ingestion, severe burns may occur. Seek immediate medical attention.,If the battery compartment (if applicable) does not close securely, do not use the product anymore and keep it away from children. If you believe that batteries may have been swallowed or have entered a part of your body, seek medical attention immediately.,Please avoid: Maximum ambient temperature: +35 °C. Replacing a battery with an incorrect type may override the safety precautions (for example, some lithium battery types). Height of operation: 2000 m. Disposal of a battery in a fire or in a hot oven or mechanical crushing or cutting of a battery can lead to an explosion.

More interesting products

(*All information is plus legal VAT)