• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM LA T68B-T2V1-24-Z SMD LED PLCC2 Amber 627.5 mcd 120 ° 30 mA 2.1 V

Image similar
Product type
SMD LED
Forward voltage U(F)
2.1 V
Forward current I(F)
30 mA
Type
SMD
Type
PLCC2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.33 / piece)
€ 0.33
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Series: Advanced Power TOPLED ®
Product type

SMD LED

Type

LA T68B-T2V 1-24-Z

Factory colour

Amber

Forward voltage U(F)

2.1 V

Forward current I(F)

30 mA

Type

SMD

Type

PLCC2

Light intensity I(V)

627.5 mcd

Wavelength

617 nm

Radiation angle

120°

Type

Clear

Dim

(L x W x H) 3.2 x 2.8 x 2.1 mm

Length

3.2 mm

Technology

AlInGaP

Width

2.8 mm

Min. temperature

-40 °C

Height

2.1 mm

Max. temperature

+100 °C

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 819884 OSRAM LA T68B-T2V1-24-Z SMD LED PLCC2 Amber 627.5 mcd 120 ° 30 mA 2.1 V

User & Safety Instructions

User & Safety Instructions 819884 OSRAM LA T68B-T2V1-24-Z SMD LED PLCC2 Amber 627.5 mcd 120 ° 30 mA 2.1 V

Description

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

What kind of SMD LEDs are you looking for?