Image similar
SMD LED
LT T67 C-T2V 1-35-Z
Green
3.5 V
20 mA
SMD
PLCC2
627.5 mcd
528 nm
120°
Clear
(L x W x H) 3.2 x 2.8 x 2.1 mm
3.2 mm
InGaN
2.8 mm
-40 °C
2.1 mm
+100 °C
Yes
1 pc(s)
Datasheet 819985 OSRAM LT T67C-T2V1-35-Z SMD LED PLCC2 Green 627.5 mcd 120 ° 20 mA 3.5 V
User & Safety Instructions 819985 OSRAM LT T67C-T2V1-35-Z SMD LED PLCC2 Green 627.5 mcd 120 ° 20 mA 3.5 V