• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM LS T67K-K1L2-1-Z SMD LED PLCC2 Red 12.55 mcd 120 ° 2 mA 1.8 V

Image similar
Product type
SMD LED
Forward voltage U(F)
1.8 V
Forward current I(F)
2 mA
Type
SMD
Type
PLCC2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.10 / piece)
€ 0.14
-29 %
€ 0.10
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

  • Series: Advanced Power TOPLED ®
Product type

SMD LED

Type

LS T 67 K-K1L2-1-Z

Factory colour

Red

Forward voltage U(F)

1.8 V

Forward current I(F)

2 mA

Type

SMD

Type

PLCC2

Light intensity I(V)

12.55 mcd

Wavelength

630 nm

Radiation angle

120°

Type

Clear

Dim

(L x W x H) 3.2 x 2.8 x 2.1 mm

Length

3.2 mm

Technology

AlInGaP

Width

2.8 mm

Min. temperature

-40 °C

Height

2.1 mm

Max. temperature

+100 °C

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1007143 OSRAM LS T67K-K1L2-1-Z SMD LED PLCC2 Red 12.55 mcd 120 ° 2 mA 1.8 V

User & Safety Instructions

User & Safety Instructions 1007143 OSRAM LS T67K-K1L2-1-Z SMD LED PLCC2 Red 12.55 mcd 120 ° 2 mA 1.8 V

Description

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

What kind of SMD LEDs are you looking for?

More interesting products

(*All information is plus legal VAT)