• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM LW T67C-S2V1-5K8L-Z SMD LED PLCC2 White 562 mcd 120 ° 20 mA 3.2 V

Image similar
Product type
SMD LED
Forward voltage U(F)
3.2 V
Forward current I(F)
20 mA
Type
SMD
Type
PLCC2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.35 / piece)
€ 0.35
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Series: Advanced Power TOPLED ®
Product type

SMD LED

Type

LW T67 C-S2V 1-5 K8L-Z

Factory colour

White

Forward voltage U(F)

3.2 V

Forward current I(F)

20 mA

Type

SMD

Type

PLCC2

Light intensity I(V)

562 mcd

Colour coordinates

0.33; 0.33

Radiation angle

120°

Type

Diffused

Dim

(L x W x H) 3.2 x 2.8 x 2.1 mm

Length

3.2 mm

Technology

InGaN

Width

2.8 mm

Min. temperature

-40 °C

Height

2.1 mm

Max. temperature

+100 °C

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 819961 OSRAM LW T67C-S2V1-5K8L-Z SMD LED PLCC2 White 562 mcd 120 ° 20 mA 3.2 V

User & Safety Instructions

User & Safety Instructions 819961 OSRAM LW T67C-S2V1-5K8L-Z SMD LED PLCC2 White 562 mcd 120 ° 20 mA 3.2 V

Description

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

What kind of SMD LEDs are you looking for?