• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM SFH4555 IR emitter 860 nm 5 ° 5 mm Radial lead

Image similar
Product type
IR emitter
Casing
5 mm
Type (LEDs)
Diffused
Tinted
Type
Radial lead
Forward current I(F)
100 mA
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

144 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.63 / piece)
€ 0.63
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

High Power infrared emitter

Our service for you

Technical specifications

Product type

IR emitter

Type

SFH4555

Casing

5 mm

Type (LEDs)

Diffused

Tinted

Type

Radial lead

Forward current I(F)

100 mA

Radiation angle

5°

Beam intensity I(e)

160 mW/sr

Wavelength

860 nm

RoHS-compliant

Yes

Manufacturer

OSRAM

Documents & Downloads

Datasheet

Datasheet 525242 OSRAM SFH4555 IR emitter 860 nm 5 ° 5 mm Radial lead

User & Safety Instructions

User & Safety Instructions 525242 OSRAM SFH4555 IR emitter 860 nm 5 ° 5 mm Radial lead

Description

Infrared LED with high output power and short switching times.
Applications: infrared illumination for cameras, IR data transfer, sensors and much more.

This text is machine translated.

Hints

Unless LED chips come with a built-in current limiter, they need to be protected by a current-limitung resistor or constant current source. Infrared light wavelengths are invisible to the human eye.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 5.94€ 5.14*

What kind of IR LEDs & Emitters are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)