• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paleblue Non-standard battery (rechargeable) CR 123 Li-ion 3 V 860 mAh 4 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Highlights & Details

Paleblue USB-C CR123A Li-ion battery, 4x blister

  • Rechargeable batteries with high voltage level! Now replace 1u1 disposable batteries and protect the environment.
  • This text is machine translated.

Technical specifications

Size

CR 123

Product type

Non-standard battery (rechargeable)

Technology

Li-ion

Dim

(Ø x H) 16.7 mm x 33.7 mm

Voltage

3 V

Capacity (mAh, Ah)

860 mAh

Height

33.7 mm

(Ø)

16.7 mm

Weight

16.2

Content

4 pc(s)

Type

PB-CR123A-C

Rechargeable

Yes

Integrated surge protection

Yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3386987 Paleblue Non-standard battery (rechargeable) CR 123 Li-ion 3 V 860 mAh 4 pc(s)

User & Safety Instructions

User & Safety Instructions 3386987 Paleblue Non-standard battery (rechargeable) CR 123 Li-ion 3 V 860 mAh 4 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)