• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic Button cell CR 1620 3 V 1200 pc(s) 75 mAh Lithium CR1620

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.54 / piece)
€ 649.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Panasonic Button cell CR 1620 75 mAh 3 V Lithium, 1200 pcs

  • Set of 1200 (Industrial packaging)
  • Capacity 75 mAh
  • Cell size: CR1620
  • Type: Lithium button cell
  • Nominal voltage: 3 V
  • Dimensions (Ø x H): 16 x 2.0 mm
  • Weight: 1.3 g

Technical specifications

  • Industrial packaging
Product type

Button cell

Size

CR 1620

Dim

(Ø x H) 16 mm x 2 mm

Technology

Lithium

Voltage

3 V

Capacity (mAh, Ah)

75 mAh

Height

2 mm

(Ø)

16 mm

Weight

1.3 g

Temperature range

-30 to +70 °C

Alternative battery types

BR1620

DL1620

ECR1620

KCR1620

KL1620

KECR1620

LM1620

5009LC

EA

280-208

Content

1200 pc(s)

Rechargeable

No

Range of use

Watches

Calculators

Documents & Downloads

Datasheet

Datasheet 3367825 Panasonic Button cell CR 1620 3 V 1200 pc(s) 75 mAh Lithium CR1620

User & Safety Instructions

User & Safety Instructions 3367825 Panasonic Button cell CR 1620 3 V 1200 pc(s) 75 mAh Lithium CR1620

Description

Features

  • Operating temperature: -30 °C to + 85 °C
  • (Please consult Panasonic when anticipating usage in operating temperatures of 70 °C or above)

Scope of delivery

  • 1200x CR 1620 Lithium button cell

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)