• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic Laser retroreflective sensor EX-L221-P EX-L221-P Light-ON, Dark-ON, Switch (light-ON/dark-ON) 1 pc(s)

1/4
Image similar
Product type
Laser retroreflective sensor
Functions
Light-ON
Dark-ON
Switch (light-ON/dark-ON)
Max. operating voltage
24 V DC
Connector
Cable, open end
Type
EX-L221-P
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 275.00 / piece)
€ 305.00
-10 %
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Lichttyp: diffuse
Product type

Laser retroreflective sensor

Type

EX-L221-P

Functions

Light-ON

Dark-ON

Switch (light-ON/dark-ON)

Min. operating voltage

12 V DC

Max. operating voltage

24 V DC

Operating voltage

12 - 24 V DC

Contact type

1 change-over

Outputs

PNP

Connector

Cable, open end

Cable length

2.00 m

Transmitter type

SC laser red

Laser class

1

300 mm

Features

Incl. ampilifer

IP67

Min. temperature

-10 °C

Max. temperature

+55 °C

Width

8.2 mm

Height

29.9 mm

Depth

13 mm

Dim

(W x H x D) 8.2 x 29.9 x 13 mm

Content

1 pc(s)

Range (min.) (open area)

45 mm

Documents & Downloads

Datasheet

Datasheet 505736 Panasonic Laser retroreflective sensor EX-L221-P EX-L221-P Light-ON, Dark-ON, Switch (light-ON/dark-ON) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 505736 Panasonic Laser retroreflective sensor EX-L221-P EX-L221-P Light-ON, Dark-ON, Switch (light-ON/dark-ON) 1 pc(s)

Information

Information 505736 Panasonic Laser retroreflective sensor EX-L221-P EX-L221-P Light-ON, Dark-ON, Switch (light-ON/dark-ON) 1 pc(s)

Description

Highly precise laser light beam with built-in amplifier in a compact design. Space-saving, flexible and no complicated alignment is required, since the transmitter and receiver are in the same miniature housing.
Application: Highly accurate, fast and secure object detection, position detection, positioning, presence control.

This text is machine translated.

Hints

For more information on this EX-L221-P, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)