1/4
Image similar
Laser retroreflective sensor
EX-L262-P
Light-ON
Dark-ON
Switch (light-ON/dark-ON)
12 V DC
24 V DC
12 - 24 V DC
1 change-over
PNP
Cable, open end
2.00 m
SC laser red
1
70 mm
IP67
-10 °C
+55 °C
8.2 mm
29.9 mm
13.5 mm
(W x H x D) 8.2 x 29.9 x 13.5 mm
1 pc(s)
20 mm
Datasheet 1429121 Panasonic Laser retroreflective sensor EX-L262-P EX-L262-P Light-ON, Dark-ON, Switch (light-ON/dark-ON) 1 pc(s)
User & Safety Instructions 1429121 Panasonic Laser retroreflective sensor EX-L262-P EX-L262-P Light-ON, Dark-ON, Switch (light-ON/dark-ON) 1 pc(s)
The necessary accessories are required to use the article as described.