
Panasonic QLED TV 139 cm 55 inch EEC E (A - G)

Highlights & Details
55"/139cm 4K Smart QLED-TV FIRE TV
- Screen size diagonal: 139 cm (55 inch)
- Ultra HD (3840 x 2160 Pixel)
- Reception: DVB-C (cable), DVB-T (aerial), DVB-S2, DVB-T2 (aerial)
- Energy efficiency rating (calc): E (A - G)
- Image enhancement: 120 Hz
- Recording function:
Technical specifications
- Features
QLED TV
HDR
Dolby Vision™ support
- Product type
QLED TV
- Screen size diagonal (inches)
55 inch
- Frame rate
120 Hz
- Image enhancement
120 Hz
- Reception
DVB-C (cable)
DVB-T (aerial)
DVB-S2
DVB-T2 (aerial)
- Display size
51 inch - 55 inch
- No. of USB ports
2 x
- Audio power (max.)
20 W
- Display technology
LED
200 x 200 mm
- Wall mounting option
Yes
- Weight
14.30 kg
- Weight, information
with base
- Power supply (details)
AC 220 – 240 V, 50/60 Hz
- Power supply (LOV)
mains-powered
E (A - G)
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
139.7 cm
- Screen size diagonal (cm)
139 cm
- Screen size diagonal (inches)
55 inch
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3448725 Panasonic QLED TV 139 cm 55 inch EEC E (A - G)
User & Safety Instructions
User & Safety Instructions 3448725 Panasonic QLED TV 139 cm 55 inch EEC E (A - G)
Description
This text is machine translated.
Scope of delivery
- Remote control (batteries included)
- User manual.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































