• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic UR18650ZM2 Non-standard battery (rechargeable) 18650 Flat top Lithium 3.6 V 2420 mAh 180 pc(s)

EAN:
Part number:
Item no:
1/4
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

6 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 180 pc(s))
Total (€ 2.25 / piece)
€ 405.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Set(s) available
14-day return policy included

Highlights & Details

Panasonic UR18650ZM2 Special rechargeable battery Flat top Li-ion

  • Set of 180 (Industrial packaging)
  • Capacity 2420 mAh
  • Cell size: UR18650ZM2
  • Type: Li-ion
  • Nominal voltage: 3.6 V
  • Dimensions (Ø x H): 18.3 x 65.1 mm
  • Weight: 46.4 g

Technical specifications

  • Industrial packaging
Size

18650

Product type

Non-standard battery (rechargeable)

Technology

Lithium

Dim

(Ø x H) 18.3 mm x 65.1 mm

Voltage

3.6 V

Capacity (mAh, Ah)

2420 mAh

Special-purpose battery features

Flat top

Max. charge voltage

4.2 V

Max. charging current

1.235 A

Terminal voltage

2.5 V

Discharge current (max.)

8 A

Width

18.3 mm

Height

65.1 mm

Depth

65.1 mm

(Ø)

18.3 mm

Weight

46.4 g

Content

180 pc(s)

Type

UR18650ZM2

Rechargeable

Yes

Integrated surge protection

No

Temperature range

-20 to +60 °C

Documents & Downloads

Datasheet

Datasheet 3367836 Panasonic UR18650ZM2 Non-standard battery (rechargeable) 18650 Flat top Lithium 3.6 V 2420 mAh 180 pc(s)

Security datasheet

Security datasheet 3367836 Panasonic UR18650ZM2 Non-standard battery (rechargeable) 18650 Flat top Lithium 3.6 V 2420 mAh 180 pc(s)

Description

Features

  • rechargeable Li-ion batteries, 18650, 3.6 V
  • 2420 mAh

Scope of delivery

  • 180x 18650 Flat top Li-ion batteries

Hints

Batteries without protection circuit
Caution! Battery without protective circuit! This battery is an industrial cell.
Improper use/handling poses a risk of fire and explosion!
Use in devices with replaceable lithium cells (such as flashlights, e-cigarettes, etc.) is not permitted. A battery without protective circuitry may only be operated with external protective circuitry suitable for the battery. Use and processing may only be carried out by a trained specialist. Never short-circuit, overcharge, overload, or deeply discharge the battery. Never transport the battery unprotected (risk of short circuit/damage). Always use a charger suitable for the battery.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)