• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panel mounting frames VS-PPC-F1-RJ45-MNNA-1C-F 1405222 Phoenix Contact

Image similar
Product type
Sensor/actuator connector
Connector type
Add-on frame
Connector standard
Sensor connector
Connection side A
RJ45 socket
Packaging type
Piece
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

253 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Type

VS-PPC-F1-RJ45-MNNA-1C-F

Product type

Sensor/actuator connector

Connector type

Add-on frame

Connector standard

Sensor connector

Connection side A

RJ45 socket

Connection

RJ45

IP67

Seal type

Push-Pull

Manufacturer part #

1405222

Content

1 pc(s)

38

42 mm

37 mm

V0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 774209 Panel mounting frames VS-PPC-F1-RJ45-MNNA-1C-F 1405222 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 774209 Panel mounting frames VS-PPC-F1-RJ45-MNNA-1C-F 1405222 Phoenix Contact

Description

RJ45 panel mounting frame, IP67, for push-pull interlocking, metal, with Freenet system, for round mounting cutout, with seal

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)