• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Parat 900044999 900044999 Lock retrofit (L x W x H) 94 x 13 x 20 mm

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W x H) 94 x 13 x 20 mm

Product type

Lock retrofit

Car phone holder features

Combination lock

Material

Metal

Factory colour

Silver

Length

94 mm

Height

20 mm

Width

13 mm

Depth

150 mm

Weight

140 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2102074 Parat 900044999 900044999 Lock retrofit (L x W x H) 94 x 13 x 20 mm

User & Safety Instructions

User & Safety Instructions 2102074 Parat 900044999 900044999 Lock retrofit (L x W x H) 94 x 13 x 20 mm

Description

For the PARAT CLASSIC Tool Box series in addition to the standard tilt lock, as nachrust-set optionally also the suitable combination lock. With this, the PARAT tool box according to the individually specified number code lock. It is robust and is made of high-quality metal processing. The PARAT combination lock can be ordered as nachrust-set and simply to the classic tool box can be mounted.

This text is machine translated.

Features

  • Secure locking of the case
  • Individual setting of the number combination
  • Robust, high-quality workmanship.

Scope of delivery

  • 2 combination locks.
  • 4 screws

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 76.96€ 73.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)