• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Parat CLASSIC KingSize Roll neo TSA LOCK CP-7 789570171 Universal Trolley box (empty) 1-piece (W x H x D) 490 x 460 x 27

1/18
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 369.00 / piece)
€ 369.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ready CLASSIC King Roll neo TSA LOCK™ CP-7

  • Extra space? Extra safe! The TSA LOCK™ king roller case with CP-7 tool panels

Technical specifications

Dim

(W x H x D) 490 x 460 x 270 mm

Product type

Trolley box (empty)

Range of uses

Universal

Volume

36 l

Material

Acrylonitrile butadiene styrene

Factory colour

Black

Inside width

470 mm

Inside height

360 mm

Internal depth

210 mm

Height

460 mm

Width

490 mm

Depth

270 mm

Weight

8.1 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2256150 Parat CLASSIC KingSize Roll neo TSA LOCK CP-7 789570171 Universal Trolley box (empty) 1-piece (W x H x D) 490 x 460 x 27

User & Safety Instructions

User & Safety Instructions 2256150 Parat CLASSIC KingSize Roll neo TSA LOCK CP-7 789570171 Universal Trolley box (empty) 1-piece (W x H x D) 490 x 460 x 27

Description

If you are on the move with a lot of tools, the CLASSIC King Roll neo TSA LOCK™ CP-7 is a reliable companion. Thanks to the special locking system, security authorities – such as at airports – can open the case without damage during checks. The robust shells made of X-ABS plastic, which are additionally reinforced by double aluminum frames, protect against external influences. Inside you will find CP-7 tool holders made of high-quality Conpearl® material for up to 60 tools. Further objects can be found in the floor shell, which is now even deeper and generously dimensioned, which can also be divided freely. So that users can easily access their utensils on all levels of the case, THE PARAT developers have now also integrated a floor plate positioner; no less practical are the new water level holder, the visiting card pockets, pen loops and the document compartment in the case lid. Of course, maximum transport comfort is also ensured: Thanks to the practical 4-way telescopic extension as well as the now even larger sized rollers, the trolley case can be moved safely and comfortably even over difficult surfaces. The CLASSIC King Roll neo TSA LOCK™ CP-7 is also fitted as standard with grid hinges with practical case cover locking, weighing up to 30 kilograms.

This text is machine translated.

Features

  • High internal volume of 36 liters
  • Four CP-7 tool holders with diameters of 11 to 26 millimeters
  • 4-way telescopic runners
  • Stable outer shells made of X-ABS plastic
  • Safe and smooth transport when traveling by air thanks to TSA LOCK™ and large roller diameter
  • 1 bottom tray with cover plate height 88 mm, Can be divided freely
  • 1 cover plate with CP-7 tool holder Ø 26 mm
  • 1 document compartment in the cover with 2 visiting card pockets and 2 pen loops
  • 1 tool board with CP-7 tool holder up to Ø 11 mm
  • 1 tool board, 2-sided, with CP-7 tool holder up to Ø 11 mm and up to Ø 15 mm.

Scope of delivery

  • 1 longitudinal bar & 3 transverse bars for individual subdivision of the floor dish
  • 2 keys.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 411.97€ 408.97*

More interesting products

(*All information is plus legal VAT)