• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Parat PARADOC Attaché 98227170 Universal Business case 1-piece (W x H x D) 475 x 365 x 135 mm

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 224.99 / piece)
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Dim

(W x H x D) 475 x 365 x 135 mm

Product type

Business case

Range of uses

Universal

Volume

17 l

Material

Acrylonitrile butadiene styrene

Factory colour

White

Inside width

455 mm

Inside height

305 mm

Internal depth

120 mm

Height

365 mm

Width

475 mm

Depth

135 mm

Weight

2.6 kg

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2102119 Parat PARADOC Attaché 98227170 Universal Business case 1-piece (W x H x D) 475 x 365 x 135 mm

User & Safety Instructions

User & Safety Instructions 2102119 Parat PARADOC Attaché 98227170 Universal Business case 1-piece (W x H x D) 475 x 365 x 135 mm

Description

The PARADOC attache case from PARAT impresses with well-thought interior in an elegant and modern design. The upholstered interior protects even sensitive devices such as tablets or small netbooks. To secure the content is used for fitting fixing straps, which the devices secured during transport. In the lid of the case there is a spacious and well to erreichendes document compartment with visiting card compartment and two pen loops. The PARADOC attache case is through two lockable and stable locks are secured. The durable outer shell made of X-ABS-plastic protects the contents. The ergonomically shaped EUROPE handle lies well in the hand and leaves the fully filled case easy to carry. Optionally, the case can also be extended with a convenient carrying strap, which has the patented tenax-system at the case can be attached and adjustable length. The PARADOC attache case is available in black or high-gloss white.

This text is machine translated.

Features

  • Slim and compact dimensions
  • Carry strap and shoulder pad can be retrofitted
  • Terminal compartment for the transport of a laptop or a tablet's
  • Floor and padded with fixing strap
  • Convenient document compartment in the lid
  • Completely coated on the ground and slightly padded with fixing strap
  • 1 document compartment in the lid with 1 business card holder and 2 pen loops
  • 1 terminal compartment for, such as Tablet PCs with velcro closure
  • Tenax for connection of carrying belt.

Scope of delivery

  • 2 keys.

Hints

Contents not included

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 267.96€ 264.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)