• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Parat SILVER KingSize Roll XL 535500171 Trolley box (empty) (W x H x D) 490 x 400 x 250 mm

1/13
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 244.99 / piece)
€ 290.00
-16 %
€ 244.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Trolley case, empty SILVER KING SIZE roll

  • Intelligent Order System for around 50 Werzeuge
  • trolley roller system for easy transport
  • tool panels made of resistant and wipeable lightweight ®

Technical specifications

Dim

(W x H x D) 490 x 400 x 250 mm

Product type

Trolley box (empty)

Volume

33 l

Material

ABS plastic

Aluminium

Inside width

470 cm

Inside height

360 cm

Internal depth

195 cm

Height

400 mm

Width

490 mm

Depth

250 mm

Weight

6.1 kg

Keyboard layout

English, QWERTY

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1644226 Parat SILVER KingSize Roll XL 535500171 Trolley box (empty) (W x H x D) 490 x 400 x 250 mm

User & Safety Instructions

User & Safety Instructions 1644226 Parat SILVER KingSize Roll XL 535500171 Trolley box (empty) (W x H x D) 490 x 400 x 250 mm

Description

The parat Silver King Size roll with well thought-out, lush interior and built-in trolley roller system for an easy and convenient to transport. It is the perfect companion for all the craftsmen who use a little more to tool want. Thanks to the intelligent arrangement systems of Europe, you can use the parat Silver King Size roll around 50 tools and other small parts and documents safely transported and stored. Between the durable case shells made of X-ABS plastic hide themselves in this tool case a total of two tool boards and a cover plate with a total of 50 high-quality verna would like to insert pockets and two terminal compartments. The tool panels are made of resistant and wipeable lightweight ® material. In addition, the SILVER KING SIZE roll premium tool case over a large base tray with a depth of 88 millimeters, which can be freely divided and thus individual storage space for trade-specific requirements are fulfilled. Important documents can be stowed away comfortably in the provided document compartment. The trolley system with easy-to-wheels enables the easy transportation of the work material from A to B. Integrated Tip cylinder locks to protect the content from unauthorized access.

Features

  • 1 bottom tray with cover, height 88 mm, adjustable compartments
  • 1 tool board with 10 push-in pockets
  • 1 cover plate with 15 push-in pockets, 1 terminal compartment, 400 mm
  • 1 tool board with 25 push-in pockets, 1 terminal compartment 400 mm.

Scope of delivery

  • Tool box Silver King Size Roll
  • 1 long bar & 3 cross-bars for sub-dividing the bottom tray
  • 2 keys.

Hints

Tools not included. This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 332.97€ 284.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)