WAS5 CCC LP 0-20/0-20MA
1-channel passive isolator
20 mA
(L x W) 92.4 mm x 17.5 mm
Screws
0 mA-20 mA, 4 mA-20 mA
300 V (max)
300 V
500 Ω
0 mA-20 mA
1 pc(s)
17.5 mm
92.4 mm
Yes
2.5 mm²
0.5 mm²
112.4 mm
What 5 CCC LP 0-20/0-20mA
125 g
yes
Datasheet 258058 Passive isolator Weidmüller WAS5 CCC LP 0-20/0-20MA 8444950000 1 pc(s)