• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller WAZ5 VVC 0-10V/0-10V 8540340000 Isolation amplifier 1 pc(s)

1/2
Product type
Isolation amplifier
Input signal (voltage) (max.)
10 V
Type
WAZ5 VVC 0-10V/0-10V
Dim
(L x W) 92.4 mm x 17.5 mm
Connection
Pull spring
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Signal Converter/disconnector

  • WAZ 5 VVC 0-10V/0-10V

Technical specifications

  • Depth: 112.4 mm
  • Net weight 124 g
  • Operating temperature 0 °C - +55 °C
  • Storage temperature: -20 °C to +85 °C.
  • Number of inputs: 1
  • Number of outputs: 1
  • Galvanic isolation: 3-way isolator
  • Accuracy 0.2 %
  • Cut-off frequency (-3 dB): 10 Hz
  • Mounting rail TS 35
  • Power consumption < 1.3 W at IOUT = 5 mA
  • Jump response time < : 45 ms
  • Surge voltage 4 kV
  • Load resistance voltage > : 1 kΩ
  • Wire stripping length rated connection 7 mm
  • Air and creepage distance 3 > mm
Type

WAZ5 VVC 0-10V/0-10V

Product type

Isolation amplifier

Input signal (voltage) (max.)

10 V

Dim

(L x W) 92.4 mm x 17.5 mm

Connection

Pull spring

Output (voltage)

0 V-10 V

Operating voltage

300 V (max)

Max. operating voltage

300 V

Input signal (voltage)

0 V-10 V

Input resistance

100 kΩ

Content

1 pc(s)

Width

17.5 mm

Length

92.4 mm

RoHS-compliant

Yes

Supply voltage (num.)

24 V DC

Cross section (inflexible) (max.)

2.5 mm²

Cross section (inflexible) (min.)

0.5 mm²

Depth

112.4 mm

Type

WAZ 5 VVC 0-10V/0-10V

Weight

127 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 258133 Weidmüller WAZ5 VVC 0-10V/0-10V 8540340000 Isolation amplifier 1 pc(s)

User & Safety Instructions

User & Safety Instructions 258133 Weidmüller WAZ5 VVC 0-10V/0-10V 8540340000 Isolation amplifier 1 pc(s)

Description

Signal Converter/disconnector. Wave Series, signal converters/disconnector. The signal converter MCZ VFC WHAT/WAZ 4/5 for transmission, separation and conversion of analogue DC voltages are optional in the overall width 6 mm (MCZ), 12.5 mm (WHAT / WAZ 4) or 17.5 mm (WHAT / WAZ 5). The input and output circuit as well as voltage supply are completely isolated.  The input signal is in a DC current/voltage value (WHAT / WAZ) or in a proportional frequency (MCZ VFC) from 0...1/4/8/16 Khz converted. The signal converter the wave series are available with a cut-off frequency of 10 Hz (WHAT/WAZ 4) or 20 kHz (WHAT / WAZ 5). Via pluggable bridges ZQV 4N (MCZ) or ZQV 2,5N (WHAT/WAZ) can be connected to the 24 VDC power supply unit side cross.

This text is machine translated.

What kind of Transducers (Misc.) are you looking for?