• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller WAZ4 VVC DC 0-10/0-10V 8447140000 Signal converter 1 pc(s)

Product type
Signal converter
Input signal (voltage) (max.)
10 V
Type
WAZ4 VVC DC 0-10/0-10V
Dim
(L x W) 92.4 mm x 12.5 mm
Connection
Pull spring
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Signal Converter/disconnector

  • WAZ 4 VVC DC 0-10/0-10V

Technical specifications

Type

WAZ4 VVC DC 0-10/0-10V

Product type

Signal converter

Input signal (voltage) (max.)

10 V

Dim

(L x W) 92.4 mm x 12.5 mm

Connection

Pull spring

Output (voltage)

0 V-10 V

Operating voltage

300 V (max)

Max. operating voltage

300 V

Input signal (voltage)

0 V-10 V

Input resistance

500 kΩ

Content

1 pc(s)

Width

12.5 mm

Length

92.4 mm

RoHS-compliant

Yes

Supply voltage (num.)

24 V DC

Cross section (inflexible) (max.)

2.5 mm²

Cross section (inflexible) (min.)

0.5 mm²

Depth

112.4 mm

Type

WAZ 4 VVC DC 0-10/0-10V

Weight

114 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 258072 Weidmüller WAZ4 VVC DC 0-10/0-10V 8447140000 Signal converter 1 pc(s)

User & Safety Instructions

User & Safety Instructions 258072 Weidmüller WAZ4 VVC DC 0-10/0-10V 8447140000 Signal converter 1 pc(s)

Description

Signal Converter/disconnector. Wave Series, signal converters/disconnector. The signal converter MCZ VFC WHAT/WAZ 4/5 for transmission, separation and conversion of analogue DC voltages are optional in the overall width 6 mm (MCZ), 12.5 mm (WHAT / WAZ 4) or 17.5 mm (WHAT / WAZ 5). The input and output circuit as well as voltage supply are completely isolated.  The input signal is in a DC current/voltage value (WHAT / WAZ) or in a proportional frequency (MCZ VFC) from 0...1/4/8/16 Khz converted. The signal converter the wave series are available with a cut-off frequency of 10 Hz (WHAT/WAZ 4) or 20 kHz (WHAT / WAZ 5). Via pluggable bridges ZQV 4N (MCZ) or ZQV 2,5N (WHAT/WAZ) can be connected to the 24 VDC power supply unit side cross.

This text is machine translated.

What kind of Transducers (Misc.) are you looking for?