• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Signal Converter/disconnector Weidmüller WAS4 CCC DC 4-20/0-20MA 8445010000 1 pc(s)

Product type
Signal converter
Input signal (current) (max.)
20 mA
Type
WAS4 CCC DC 4-20/0-20MA
Dim
(L x W) 92.4 mm x 12.5 mm
Connection
Screws
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Signal Converter/disconnector

  • What 4 CCC DC 4-20/0-20MA

Technical specifications

  • Depth: 112.4 mm
  • Net weight 109 g
  • Operating temperature 0 °C - +55 °C
  • Storage temperature: -20 °C to +85 °C.
  • Number of inputs: 1
  • Number of outputs: 1
  • Galvanic isolation: 2-way isolator
  • Accuracy: ± 0.2 % of the final value
  • Cut-off frequency (-3 dB): > 15 Hz (typ. 20 Hz)
  • Mounting rail TS 35
  • Jump response time < : 30 ms (type. 20 ms)
  • Surge voltage 4 kV
  • Wire stripping length rated connection 7 mm
  • Air and creepage distance 3 > mm
  • Tightening torque, min.: 0.4 Nm
  • Tightening torque, max. 0.5 Nm
Type

WAS4 CCC DC 4-20/0-20MA

Product type

Signal converter

Input signal (current) (max.)

20 mA

Dim

(L x W) 92.4 mm x 12.5 mm

Connection

Screws

Output (current)

0 mA-20 mA

Operating voltage

300 V (max)

Max. operating voltage

300 V

Load

500 Ω

Input signal (current)

4 mA-20 mA

Content

1 pc(s)

Width

12.5 mm

Length

92.4 mm

RoHS-compliant

Yes

Current consumption

32 mA

Supply voltage (num.)

24 V DC

Cross section (inflexible) (max.)

2.5 mm²

Cross section (inflexible) (min.)

0.5 mm²

Depth

112.4 mm

Type

What 4 CCC DC 4-20/0-20MA

Weight

109 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 258064 Signal Converter/disconnector Weidmüller WAS4 CCC DC 4-20/0-20MA 8445010000 1 pc(s)

User & Safety Instructions

User & Safety Instructions 258064 Signal Converter/disconnector Weidmüller WAS4 CCC DC 4-20/0-20MA 8445010000 1 pc(s)

Description

Signal Converter/disconnector. Wave Series, signal converters/disconnector. The externally powered signal converter/feeding ACT20M-CI-CO, MAS RPS/RPSH, MCZ CFC and what/WAZ 4/5 C for transmission, separation and conversion normierter DC current signals are optional in the overall width 6 mm (ACT 20 M/MCZ), 12.5 mm (WHAT / WAZ 4) or 17.5 mm (5) l executed WHAT / WAZ. The input and output circuit as well as voltage supply are completely isolated. The input signal is in a DC current/voltage value (ACT 20 M, WHAT/WAZ) or in a proportional frequency (MCZ CFC) 0...1 / 4 / 8 / 16 kHz. Signal converter the wave series are available with a cut-off frequency of 10 Hz (WHAT/WAZ 4) or 20 kHz (WHAT / WAZ 5), for fast signal processing. The feeding MAS/RPS/RPSH, external 2-conductor sensors provide suitable hard protocols to transfer and are optional RPSH (MAS). The 24 VDC supply voltage can unit side using the CH20M bus profile (ACT 20 M series) or plug-in bridges ZQV 4N (MAS/MCZ) or ZQV 2,5N (WHAT/WAZ) cross. International approvals such as ATEX Zone 2, UL C1 D2 and FM Div 2 to enable use even in potentially explosive areas.

This text is machine translated.

What kind of Transducers (Misc.) are you looking for?