• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller WAS5 CCC 2OLP 8581160000 1-channel passive isolator 1 pc(s)

Product type
1-channel passive isolator
Input signal (current) (max.)
20 mA
Type
WAS5 CCC 2OLP
Dim
(L x W) 92.4 mm x 17.5 mm
Connection
Screws
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Signal Converter/disconnector

  • What 5 CCC 2 OLP

Technical specifications

  • Depth: 112.4 mm
  • Net weight: 87.5 g
  • Operating temperature 0 °C - +55 °C
  • Storage temperature: -20 °C to +85 °C.
  • Number of inputs: 1
  • Number of outputs: 2
  • Galvanic isolation: Passive isolator
  • Accuracy: type. 0.1%, max. 0.2%
  • Cut-off frequency (-3 dB): 30 Hz
  • Mounting rail TS 35
  • Jump response time < : 20 ms
  • Surge voltage 4 kV
  • Wire stripping length rated connection 7 mm
  • Output signal limitation: Approx. 31 mA
  • Clearance and creepage distance > 5.5 mm
  • Tightening torque, min.: 0.4 Nm
  • Tightening torque, max. 0.5 Nm
Type

WAS5 CCC 2OLP

Product type

1-channel passive isolator

Input signal (current) (max.)

20 mA

Dim

(L x W) 92.4 mm x 17.5 mm

Connection

Screws

Output (current)

2 x 4 mA-20 mA

Operating voltage

300 V (max)

Max. operating voltage

300 V

Load

600 Ω

Input signal (current)

4 mA-20 mA

Content

1 pc(s)

Width

17.5 mm

Length

92.4 mm

RoHS-compliant

Yes

Supply voltage (num.)

30 V DC

Cross section (inflexible) (max.)

2.5 mm²

Cross section (inflexible) (min.)

0.5 mm²

Depth

112.4 mm

Type

What 5 CCC 2 OLP

Weight

87.5 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 258178 Weidmüller WAS5 CCC 2OLP 8581160000 1-channel passive isolator 1 pc(s)

User & Safety Instructions

User & Safety Instructions 258178 Weidmüller WAS5 CCC 2OLP 8581160000 1-channel passive isolator 1 pc(s)

Description

Signal Converter/disconnector. Wave Series, signal converters/disconnector. Output current loop powered signal separator/multiplier ACT20M-CI-CO-OLP WHAT/WAZ 5 OLP in 2-wire technology with analogue DC power input. The 1 and 2 channel current loop-powered signal separator in the widths 6.1 mm (ACT 20 M series) or 17.5 mm (WAVE series). Input and output circuits are galvanically isolated. The supply is done via the output side 4...20 mA current loop. Optionally, the devices can also be used as a multiplier (splitter) with two loops powered outputs. The rail mountable devices are characterized by a low power consumption.  International approvals such as ATEX Zone 2, UL C1 D2 and FM Div 2 to enable use in hazardous areas. Output current signal converters are in the process in a variety of grinding close dined applications as signal isolator, signal multiplier and insert a signal amplifier, for example. Measuring errors due to ground potential differences may occur, to eliminate.

This text is machine translated.

What kind of Transducers (Misc.) are you looking for?