• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller WAZ5 CCC LP 0-20/0-20MA 8444960000 1-channel passive isolator 1 pc(s)

Product type
1-channel passive isolator
Input signal (current) (max.)
20 mA
Type
WAZ5 CCC LP 0-20/0-20MA
Dim
(L x W) 92.4 mm x 17.5 mm
Connection
Pull spring
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Passive isolator

  • WAZ 5 CCC LP 0-20/0-20mA

Technical specifications

  • Depth: 112.4 mm
  • Weight: 100 g
  • Operating temperature 25 °C - +70 °C
  • Storage temperature: -40 °C to +80 °C.
  • Number of inputs: 1
  • Number of outputs: 1
  • Galvanic isolation: Passive isolator
  • Accuracy < : 0.1% of the final value
  • Mounting rail TS 35
  • Surge voltage 6 kV
  • Wire stripping length rated connection 7 mm
  • Clearance and creepage distance > 5.5 mm
Type

WAZ5 CCC LP 0-20/0-20MA

Product type

1-channel passive isolator

Input signal (current) (max.)

20 mA

Dim

(L x W) 92.4 mm x 17.5 mm

Connection

Pull spring

Output (current)

0 mA-20 mA, 4 mA-20 mA

Operating voltage

300 V (max)

Max. operating voltage

300 V

Load

500 Ω

Input signal (current)

0 mA-20 mA

Content

1 pc(s)

Width

17.5 mm

Length

92.4 mm

RoHS-compliant

Yes

Cross section (inflexible) (max.)

2.5 mm²

Cross section (inflexible) (min.)

0.5 mm²

Depth

112.4 mm

Type

WAZ 5 CCC LP 0-20/0-20mA

Weight

92.4 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 258060 Weidmüller WAZ5 CCC LP 0-20/0-20MA 8444960000 1-channel passive isolator 1 pc(s)

Description

Passive isolator. Wave series. 1 / 2-channel input current loop powered passive isolator ACT20M-CI-CO-ILP, MCZ CCC and what 5 CCC LP are optional in the 6 mm (ACT 20 M/MCZ series) or 17.5 mm (WHAT 5 CCC LP) housing. Input and output circuits are fully electrically isolated from each other. The isolators are 1- or 2-channel. International approvals such as ATEX Zone 2, UL C1 D2 and FM Div 2 to enable use in hazardous areas. Passive isolators are used for galvanic isolation of standard signals 0/4 ... 20 mA. The input-side current loop powered modules, the energy required for signal transmission and supply from the active 0/4...20 mA signal. They are characterised by a very low power consumption and can be used everywhere in the field, where no suitable power supply is available. These units are in the process in different applications such as signal separator and the signal multiplier is used, for example, Measuring errors due to ground potential differences may occur, to eliminate.

This text is machine translated.

What kind of Transducers (Misc.) are you looking for?