1/4
Image similar
Piece
Passive module
50
Pin strip
24 - 12
8 mm
(L x W x H) 60.7 x 97.7 x 68.8 mm
Screws
IDC/FLK strip
1 A
1 pc(s)
50
97.7 mm
68.8 mm
60.7 mm
Varioface-VIP-3/SC
+60 °C
-20 °C
2.5 mm²
4 mm²
0.2 mm²
0.2 mm²
Any orientation
yes
Datasheet 2136681 Passive module Varioface-VIP-3/SC Phoenix Contact 2908495 VIP-3/SC/FLK50/AN/S7-1500 Content: 1 pc(s)
User & Safety Instructions 2136681 Passive module Varioface-VIP-3/SC Phoenix Contact 2908495 VIP-3/SC/FLK50/AN/S7-1500 Content: 1 pc(s)