• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Passive module Varioface-VIP-3/SC Phoenix Contact 2908497 VIP-3/SC/FLK50/AN/2P/S7-1500 Content: 1 pc(s)

1/4
Image similar
Packaging type
Piece
Product type
Passive module
Total no. of pins
50
AWG
24 - 12
Stripping length (max.)
8 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Max. Permissible operating voltage AC 25 V AC
  • Max. Permissible operating voltage DC: 60 V DC
  • Max. Permissible current (separate power supply): 7 A.
  • All mounting positions permitted
  • Screw thread: M 3
  • Flammability class according to UL 94: V0
Packaging type

Piece

Product type

Passive module

Total no. of pins

50

24 - 12

Stripping length (max.)

8 mm

Dim

(L x W x H) 60.7 x 128.2 x 68.8 mm

Connector (field)

Screws

Connector (control)

IDC/FLK strip

Operating current

1 A

Content

1 pc(s)

Number of pins

50

Width

128.2 mm

Height

68.8 mm

Length

60.7 mm

Series

Varioface-VIP-3/SC

Max. temperature

+60 °C

Min. temperature

-20 °C

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (max.)

4 mm²

Cross section (flexible) (min.)

0.2 mm²

Cross section (inflexible) (min.)

0.2 mm²

Features

Any orientation

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2136965 Passive module Varioface-VIP-3/SC Phoenix Contact 2908497 VIP-3/SC/FLK50/AN/2P/S7-1500 Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2136965 Passive module Varioface-VIP-3/SC Phoenix Contact 2908497 VIP-3/SC/FLK50/AN/2P/S7-1500 Content: 1 pc(s)

Description

Printed channel markings. Connections for external power distribution.

This text is machine translated.