
1/3
Image similar
Piece
Passive module
50
Push-in connector
26 - 14
8 mm
(L x W x H) 56 x 107.9 x 72.1 mm
Push-in connector
IDC/FLK strip
1 A
1 pc(s)
Siemens SIMATIC® S7-300
50
107.9 mm
72.1 mm
56 mm
Varioface-VIP
+50 °C
-20 °C
2.5 mm²
2.5 mm²
0.14 mm²
0.14 mm²
Any orientation
DIN rail (top hat rail) 35 mm
107.9
72.1 mm
56 mm
1 A
25 V
50
Spring clamp connection
2
yes
Datasheet 2137208 Passive module Varioface-VIP Phoenix Contact 2903804 VIP-2/PT/FLK50 (1-40) /S7 Content: 1 pc(s)
User & Safety Instructions 2137208 Passive module Varioface-VIP Phoenix Contact 2903804 VIP-2/PT/FLK50 (1-40) /S7 Content: 1 pc(s)