• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Passive module Varioface-VIP-3/SC Phoenix Contact 2908846 VIP-3/PT/2FLK14/AN/2P/S7-1500B Content: 1 pc(s)

1/4
Image similar
Packaging type
Piece
Product type
Passive module
Total no. of pins
14
Connection
Pin strip
AWG
26 - 14
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Max. Permissible operating voltage AC 25 V AC
  • Max. Permissible operating voltage DC: 60 V DC
  • Max. Permissible current (separate power supply): 7 A.
  • All mounting positions permitted
Packaging type

Piece

Product type

Passive module

Total no. of pins

14

Connection

Pin strip

26 - 14

Stripping length (max.)

8 mm

Dim

(L x W x H) 63 x 82.5 x 75.8 mm

Connector (field)

Push-in connector

Connector (control)

IDC/FLK strip

Operating current

1 A

Content

1 pc(s)

Number of pins

14

Width

82.5 mm

Height

75.8 mm

Length

63 mm

Series

Varioface-VIP-3/SC

Max. temperature

+60 °C

Min. temperature

-20 °C

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (max.)

2.5 mm²

Cross section (flexible) (min.)

0.14 mm²

Cross section (inflexible) (min.)

0.14 mm²

Features

+ triple port connector

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2137068 Passive module Varioface-VIP-3/SC Phoenix Contact 2908846 VIP-3/PT/2FLK14/AN/2P/S7-1500B Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2137068 Passive module Varioface-VIP-3/SC Phoenix Contact 2908846 VIP-3/PT/2FLK14/AN/2P/S7-1500B Content: 1 pc(s)

Description

Two FLK 14-pin baseboards. Three-story screw terminal field connections.

This text is machine translated.