• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 17943 Premium Line Recess-mount bracket HV halogen GU5.3 50 W White

EAN:
Part number:
Item no:
1/4
Dispatches on Wed 28 Oct

416 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Premium Line Halogen recessed lamp

  • 1-flame
  • This text is machine translated.

Technical specifications

Product type

Recess-mount bracket

Operating voltage

12 V

No. of bulbs

1

GU5.3

Bulb type

HV halogen

Rating per bulb

50 W

50 W

Colour

White

Type

Circular

Protection screen

Clear

Light features

Swivelling

Dimmable

Recess diameter

70 mm

Recess depth

60 mm

Outside Ø

79 mm

IP44

Protection class

III

Factory colour

White

Material

Aluminium

n.rel.

Dim

(Ø) 79 mm

Light bulb included

No

(Ø)

79 mm

Material (details)

Aluminium
Zinc

Max. 1 x 50 W

Mounting depth

60 mm

Operating voltage

12 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 575689 Paulmann 17943 Premium Line Recess-mount bracket HV halogen GU5.3 50 W White

User & Safety Instructions 575689 Paulmann 17943 Premium Line Recess-mount bracket HV halogen GU5.3 50 W White

Description

First-class materials – high-quality workmanship. The Premium Line, recessed, 12 V halogen lamps produce brilliant light and are made to the highest standards of workmanship and design.

Scope of delivery

  • Includes connector

Hints

Please order bulb and transformer separately.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)