
Highlights & Details
Switching controller MaxLED
- For wireless control of the MaxLED Strips
- Bidirectional data transfer
- Range up to 50m outdoors
Technical specifications
- Protection class: protection class III
- Current 6000 mA
- Starting time<: 0.0 s
- Radio frequency 2.4 GHz
- Radio range 50 m
- Packaging type
Piece
- Product type
Switch controller
- Connection
Jack connector
- Operating voltage
24 V
- Operating current
6000 mA
144 W
- Factory colour
Grey
White
- Material
Plastic
- LED features
dimmable
- Width
38 mm
- Height
28 mm
- Length
95 mm
- Depth
28 mm
- Dim
(L x W x H) 95 x 38 x 28 mm
- Output voltage (max.)
24 V
- Max. output current
6000 mA
n.rel.
30.000 h
- Data exchange
Bidirectional (bi)
- Transfer Standard (Smart Home)
ZigBee
Alexa
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1657176 Paulmann 50045 MaxLED Switch controller 6000 mA 24 (max.) 24 V Plastic (L x W x H) 95 x 38 x 28 mm Piece 1 pc(s)
Warranty Terms
Warranty Terms 1657176 Paulmann 50045 MaxLED Switch controller 6000 mA 24 (max.) 24 V Plastic (L x W x H) 95 x 38 x 28 mm Piece 1 pc(s)
Description
Paulmann products now support wireless Zigbee via a compatible gateway, allowing you to control lights using an app, a remote (optional) or Alexa voice-control.
Depending on the product, feature include turning the lights on or off, dimming, colour selection and choosing different shades of white.
The MaxLED dimming/switching controllers from the Smart Home Zigbee Series, single-color MaxLED strip switch and dim. The controller is zigbee 3.0 compatible. Zigbee is a radio transmission protocol, the networked devices of different manufacturers. This is a central control of lighting is possible, for example, in the shutters, heaters and alarm systems can be integrated. You can choose between the operation via the paulmann Home Gateway, a gateway same standards of other manufacturers or a Smart Home Zigbee hand transmitter. Individual components can be selectively engage in groups or as light scenes.
This text is machine translated.
Features
- Can be controlled with paulmann Home Gateway via free Paulmann Home app for iOS and Android
- Can be controlled with the gateways of other manufacturers via corresponding App
- Can be controlled with Smart ZigBee remote control
- Bidirectional data transfer
- Range up to 50m outdoors
- Mesh-enabled: increased range from product to product
- MaxLED controls single-color strip
- Simple connection system for easy installation
Scope of delivery
- Switching controller
- User manual.

























