
Highlights & Details
Outside corner for profiles
- 2-pcs setCan be papered overCan be painted with wall paint
Technical specifications
- Packaging type
Package
- Product type
U-section rail corner piece (outside)
- Connection
Connector
- Factory colour
Grey
- Material
Plastic
- Width
4.9 cm
- Length
4.9 cm
- Depth
4.9 cm
- Dim
(L x W) 4.9 cm x 4.9 cm
n.rel.
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2635869 Paulmann 70441 U-section rail corner piece (outside) Plastic (L x W) 4.9 cm x 4.9 cm Package 2 pc(s)
User & Safety Instructions 2635869 Paulmann 70441 U-section rail corner piece (outside) Plastic (L x W) 4.9 cm x 4.9 cm Package 2 pc(s)
User & Safety Instructions 2635869 Paulmann 70441 U-section rail corner piece (outside) Plastic (L x W) 4.9 cm x 4.9 cm Package 2 pc(s)
Description
This text is machine translated.
Scope of delivery
- 2 outside corners
- User manual.





















