• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 93407 Cole Coin Flush mount light LED (monochrome) LED 6 W Black, Silver

1/15
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

EBL set Cole Coin 3StepDim rd rigid LED 1x6W 2700K 230V black/silver mt/KST

  • Power= 6 W Total luminous flux= 460 lm Colour temperature= 2700 K Warm white

Technical specifications

  • Service life: Approx. 30000h
Product type

Flush mount light

Operating voltage

230 V AC

No. of bulbs

1

LED

Bulb type

LED (monochrome)

Rating per bulb

6 W

6 W

460 lm

Total luminous flux

460 lm

2700 K

Colour

Warm white

Type

Circular

Light features

Dimmable

Recess diameter

80 mm

Recess length

80

Recess depth

70 mm

Outside Ø

88

IP44 (ceiling-mount)

Protection class

II

Factory colour

Black

Silver

n.rel.

Dim

(Ø) 88.00 mm

Yes

Light bulb included

Yes

Colour temperature (max.)

2700 K

Colour temperature (min.)

2700 K

Colour temperature range

2700 - 2700 K

(Ø)

88.00 mm

Durability rating

30000 h

Recess dimensions A x B

80 mm

No. of lights (max.)

1 x

Output voltage

230 V

Output rating

6 VA

Outside Ø

88

Light-on time

30000

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2181374 Paulmann 93407 Cole Coin Flush mount light LED (monochrome) LED 6 W Black, Silver

User & Safety Instructions 2181374 Paulmann 93407 Cole Coin Flush mount light LED (monochrome) LED 6 W Black, Silver

Description

Love at second glance! The recessed lamp Cole in black/silver merges almost with the ceiling by the recessed lamp. But if you discovered it, you don't want to look away. The light of the reset coin on the matt, silver surface provides for soft and glare-free lighting. In addition, it scores with brilliant technology: The changeable LED Coin provides pleasantly warm white light and can be dimmed with a conventional light switch in three stages.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)