• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 93586 LED recessed light Iron (brushed)

1/3
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

280 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Colour temperature= 2700 K Warm white

Technical specifications

Product type

LED recessed light

2700 K

Colour

Warm white

Type

Circular

Outside Ø

3.5 cm

Factory colour

Iron (brushed)

n.rel.

Light bulb included

Yes

Colour temperature range

2700 K

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2635868 Paulmann 93586 LED recessed light Iron (brushed)

User & Safety Instructions 2635868 Paulmann 93586 LED recessed light Iron (brushed)

User & Safety Instructions 2635868 Paulmann 93586 LED recessed light Iron (brushed)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)