
Number
Total (€ 16.99 / piece)
€ 16.99
incl. VAT
Only 2 Piece(s) available
Highlights & Details
EBL Nova mini Coin round rigid IP44 LED 1x4W 310lm iron brushed/aluminum
- Power= 4 W Total luminous flux= 310 lm Colour temperature= 2700 K Warm white
Technical specifications
- Product type
LED recessed light
- Operating voltage
230 V
- No. of bulbs
1
Built-in LED
- Bulb type
LED module
- Rating per bulb
4 W
4 W
- Total luminous flux
310 lm
2700 K
- Colour
Warm white
- Radiation angle
38°
- Light features
Low recess depth
- Recess diameter
55 mm
- Recess length
55 mm
- Recess width
55 mm
- Recess depth
50 mm
- Outside Ø
35 mm
IP44
- Protection class
II
- Factory colour
Iron
- Material
Iron
n.rel.
- Dim
(Ø) 65 mm
- Light bulb included
Yes
- Colour temperature (max.)
2700 K
- Colour temperature (min.)
2700 K
- Colour temperature range
2700 - 2700 K
- (Ø)
65 mm
- Durability rating
30000 h
80
30000
30000 h
- Power consumption
4
- No. of lights
1
- Outside Ø
65
- Light-on time
30000
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2280501 Paulmann 94300 EBL Nova mini Coin LED recessed light LED module Built-in LED 4 W Iron
User & Safety Instructions 2280501 Paulmann 94300 EBL Nova mini Coin LED recessed light LED module Built-in LED 4 W Iron
User & Safety Instructions 2280501 Paulmann 94300 EBL Nova mini Coin LED recessed light LED module Built-in LED 4 W Iron
Download
Download 2280501 Paulmann 94300 EBL Nova mini Coin LED recessed light LED module Built-in LED 4 W Iron
Description
The Nova mini rigid recessed light, brushed iron, offers completely new possibilities with its reduced size. It is ideal for conservatories, spot lighting, counter and balcony coverings. The unique 35mm Coin is interchangeable, flat and can be chained indefinitely.
This text is machine translated.
This text is machine translated.
What kind of Flush Mount Lighting are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































