• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 94314 Weatherproof power strip (+ timer) Anthracite

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

412 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Outdoor socket column Rio angular 2-way timer switch

  • IP protection: IP44 - splash-proof
  • Suitable for outdoor use
  • Operating voltage 230V

Technical specifications

Product type

Weatherproof power strip (+ timer)

Outlets

2

Factory colour

Anthracite

Length

120 mm

Width

85 mm

Height

230 mm

n.rel.

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2476264 Paulmann 94314 Weatherproof power strip (+ timer) Anthracite

User & Safety Instructions

User & Safety Instructions 2476264 Paulmann 94314 Weatherproof power strip (+ timer) Anthracite

Warranty Terms

Warranty Terms 2476264 Paulmann 94314 Weatherproof power strip (+ timer) Anthracite

Description

The Rio socket column with timer switch serves as a power distributor for outdoor use. Thanks to IP44 splash-water protection and earthing contact socket-outlets it is perfectly suitable for controlling the garden light.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 119.97€ 114.97*

What kind of Outdoor Sockets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)