• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 98943 Premium Line Recess-mount bracket HV halogen GU10 50 W Chrome

EAN:
Part number:
Item no:
1/6
Dispatches on Thu 29 Oct

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Premium Line 230 V halogen recessed lamp

  • Protection class: IP23 (when mounted in ceiling)

Technical specifications

Product type

Recess-mount bracket

Operating voltage

230 V

No. of bulbs

1

GU10

Bulb type

HV halogen

Rating per bulb

50 W

50 W

Type

Circular

Protection screen

Clear

Light features

Swivelling

Dimmable

Swivel range (max.)

30°

Recess diameter

68 mm

Recess depth

90 mm

Outside Ø

83 mm

IP23

Protection class

II

Factory colour

Chrome

Material

Aluminium

n.rel.

Dim

(Ø) 83 mm

Light bulb included

No

(Ø)

83 mm

Material (details)

Aluminium
Zinc

Max. 1 x 50 W

Recess diameter (details)

68 mm

Mounting depth

90 mm

Swivel range

30º

Operating voltage

230 V/50 Hz

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 575733 Paulmann 98943 Premium Line Recess-mount bracket HV halogen GU10 50 W Chrome

User & Safety Instructions 575733 Paulmann 98943 Premium Line Recess-mount bracket HV halogen GU10 50 W Chrome

Description

First-class materials – high-quality workmanship. The Premium Line, recessed, 230 V halogen lamps can be individually swivelled, produce comfortable light and are made to the highest standards of workmanship and design.

Scope of delivery

  • Mounting ring · User manual.
  • This text is machine translated.

Hints

Please order 50 W high voltage halogen reflector bulb separately.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)