• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann MaxLED 500 70604 LED strip basic set + plug 24 V 5 m Warm white 1 pc(s)

1/5
Product type
LED strip basic set
Connectors (LED strips)
+ plug
LED strip features
Extendable
Can be shortened
Self-adhesive
Flexible
Colour
Warm white
Total luminous flux
2750 lm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 18.00)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

MaxLED 500 Basic set 5m Warm white uncoated

  • Warm white LEDs
  • Can be extended
  • Can be shortened

Technical specifications

Product type

LED strip basic set

Connectors (LED strips)

+ plug

LED strip features

Extendable

Can be shortened

Self-adhesive

Flexible

Factory colour

Silver

Colour

Warm white

Total luminous flux

2750 lm

Use

Inside

Series

MaxLED

Colour temperature (max.)

2700 K

33 W

Operating voltage

24 V

Length

5 m

n.rel.

Weight

448 g

Material

Metal

Protection class

II

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1427012 Paulmann MaxLED 500 70604 LED strip basic set + plug 24 V 5 m Warm white 1 pc(s)

User & Safety Instructions 1427012 Paulmann MaxLED 500 70604 LED strip basic set + plug 24 V 5 m Warm white 1 pc(s)

User & Safety Instructions 1427012 Paulmann MaxLED 500 70604 LED strip basic set + plug 24 V 5 m Warm white 1 pc(s)

Description

MaxLED strips are 30 watts so powerful that they can be used for room lighting without any problem. Especially in profiles they are real highlights. Warm white strips provide for cozy and relaxing room and useful light. The basic set contains a matching ballast next to the strip. It can be extended as required with additional strips, connectors and control units with remote control. Please note the maximum length specified below, which must not be exceeded, when planning.

This text is machine translated.

Features

  • Flexible
  • Self-adhesive.

Scope of delivery

  • LED Strips
  • Power supply unit
  • User manual.

Hints

The single-colored LED strips, with the help of the dimming/Swich-Controllers dimmable. (Please order separately.)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 106.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)