• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann MaxLED 70664 LED strip extension + plug 24 V 1 m Daylight white 1 pc(s)

1/7
Product type
LED strip extension
Connectors (LED strips)
+ plug
LED strip features
Can be shortened
Self-adhesive
Flexible
Colour
Daylight white
Total luminous flux
440 lm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 16.99)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MaxLED 500 Strip 1m coated daylight white 6 W, 550 lm, 72 LED, 24 V.

  • Daylight white LEDs
  • Can be shortened
  • Self-adhesive

Technical specifications

Product type

LED strip extension

Connectors (LED strips)

+ plug

LED strip features

Can be shortened

Self-adhesive

Flexible

Factory colour

Silver

Colour

Daylight white

Total luminous flux

440 lm

Use

Inside

Series

MaxLED

Colour temperature (max.)

6500 K

7 W

Operating voltage

24 V

Length

1 m

n.rel.

Weight

70 g

Material

Plastic

Protection class

III

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1426852 Paulmann MaxLED 70664 LED strip extension + plug 24 V 1 m Daylight white 1 pc(s)

User & Safety Instructions 1426852 Paulmann MaxLED 70664 LED strip extension + plug 24 V 1 m Daylight white 1 pc(s)

User & Safety Instructions 1426852 Paulmann MaxLED 70664 LED strip extension + plug 24 V 1 m Daylight white 1 pc(s)

User & Safety Instructions 1426852 Paulmann MaxLED 70664 LED strip extension + plug 24 V 1 m Daylight white 1 pc(s)

Description

MaxLED strips are so powerful that they can be used for room illumination without any problem. Especially in profiles they are real highlights. Daylight white strips provide for active and concentration-enhancing room and useful light. With the help of the single strips you can extend your basic set as required. Please observe the maximum length specified on the basic set when planning, which must not be exceeded.

This text is machine translated.

Features

  • Coating protects against water and dust
  • In combination with a heat-shrink tubing also in damp rooms can be used
  • Flexible.

Scope of delivery

  • LED strip expansion
  • User manual.

Hints

The single-colored LED strips, with the help of the dimming/Swich-Controllers dimmable. (Please order separately.)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 33.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)