• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann MaxLED RGB 70570 LED strip extension + plug 24 V 1 m RGB 1 pc(s)

1/5
Product type
LED strip extension
Connectors (LED strips)
+ plug
LED strip features
Flexible
Self-adhesive
Can be shortened
Remote control
Dimmable
Colour
RGB
Total luminous flux
420 lm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 21.99)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MaxLED RGB Strip 1m uncoated with color change function

  • RGB-LEDs
  • Self-adhesive
  • Can be shortened

Technical specifications

Product type

LED strip extension

Connectors (LED strips)

+ plug

LED strip features

Flexible

Self-adhesive

Can be shortened

Remote control

Dimmable

Factory colour

Silver

Colour

RGB

Total luminous flux

420 lm

Use

Inside

Series

MaxLED

13.5 W

Operating voltage

24 V

Length

1 m

n.rel.

Weight

53 g

Material

Metal

Protection class

III

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1406651 Paulmann MaxLED RGB 70570 LED strip extension + plug 24 V 1 m RGB 1 pc(s)

Description

MaxLED-strips are so powerful that they easily room lighting can be used. Especially in profiles are real highlights. The colour change mode allows you to create individual mood lighting ranging from single-colour continuous lighting to multi-coloured light effects. Use the colours red, green, and blue (RGB) to generate a wide range of colour blends. With the help of the single strips can extend your basic set as required. Please note when planning on the basic set specified maximum length, which must not be exceeded.

This text is machine translated.

Scope of delivery

  • LED Strips
  • RGB controller
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.