• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann MaxLED RGB 70587 LED strip basic set + plug 24 V 1.5 m RGB 1 pc(s)

1/3
Product type
LED strip basic set
Connectors (LED strips)
+ plug
LED strip features
Flexible
Self-adhesive
Can be shortened
Remote control
Dimmable
Extendable
Colour
RGB
Total luminous flux
630 lm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 36.66)
€ 54.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MaxLED RGB basic set 1.5m uncoated with color change function

  • RGB-LEDs
  • Self-adhesive
  • Can be shortened

Technical specifications

Product type

LED strip basic set

Connectors (LED strips)

+ plug

LED strip features

Flexible

Self-adhesive

Can be shortened

Remote control

Dimmable

Extendable

Factory colour

Silver

Colour

RGB

Total luminous flux

630 lm

Use

Inside

Series

MaxLED

20 W

Operating voltage

24 V

Length

1.5 m

n.rel.

Weight

521 g

Material

Metal

Protection class

II

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1374354 Paulmann MaxLED RGB 70587 LED strip basic set + plug 24 V 1.5 m RGB 1 pc(s)

Description

MaxLED strips are so powerful that they can be used for room illumination without any problem. Especially in profiles they are real highlights. The colour change mode allows you to create individual mood lighting ranging from single-colour continuous lighting to multi-coloured light effects. Use the colours red, green, and blue (RGB) to generate a wide range of colour blends. In addition to the strip, the basic set contains a suitable ballast and a control unit with infrared remote control. It can be extended as required with additional strips and connectors. Please note the maximum length specified below, which must not be exceeded, when planning.

This text is machine translated.

Scope of delivery

  • LED Strips
  • RGB controller
  • Transformers
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.