• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann MaxLED RGBW 70628 LED strip basic set + plug 24 V 3 m RGB, Warm white 1 pc(s)

1/13
Product type
LED strip basic set
Connectors (LED strips)
+ plug
LED strip features
Flexible
Self-adhesive
Can be shortened
Encapsulated
Extendable
Dimmable
Remote control
Colour
RGB
Warm white
Total luminous flux
1500 lm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

MaxLED RGBW Base set 3M 36W

  • Light color: RGB and warm white
  • Colour change
  • Can be extended to max. 5 m.

Technical specifications

Product type

LED strip basic set

Connectors (LED strips)

+ plug

LED strip features

Flexible

Self-adhesive

Can be shortened

Encapsulated

Extendable

Dimmable

Remote control

Factory colour

Silver

Colour

RGB

Warm white

Total luminous flux

1500 lm

Use

Inside

Series

MaxLED

Colour temperature (max.)

3000 K

36 W

Radiation angle

120°

Operating voltage

24 V

Length

3 m

n.rel.

Weight

717 g

Material

Plastic

Protection class

II

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1437636 Paulmann MaxLED RGBW 70628 LED strip basic set + plug 24 V 3 m RGB, Warm white 1 pc(s)

User & Safety Instructions 1437636 Paulmann MaxLED RGBW 70628 LED strip basic set + plug 24 V 3 m RGB, Warm white 1 pc(s)

User & Safety Instructions 1437636 Paulmann MaxLED RGBW 70628 LED strip basic set + plug 24 V 3 m RGB, Warm white 1 pc(s)

Description

MaxLED strips are 36 watts so powerful that they can be used for room lighting without any problem. Especially in profiles they are real highlights. The colour change mode allows you to create individual mood lighting ranging from single-colour continuous lighting to multi-coloured light effects. A diode in white (W) additionally provides warm white light and makes mixing a white tone from the colors red, green and blue (RGB) unnecessary. In addition to the strip, the basic set contains a suitable ballast and a control unit with IR remote control. It can be extended as required with additional strips and connectors. Please note the maximum length specified below, which must not be exceeded, when planning.

This text is machine translated.

Features

  • Dimmable
  • different light modes
  • Can also be used in damp rooms in combination with a shrink hose.

Scope of delivery

  • LED strip basic set
  • Remote control
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 137.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)