• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann Neordic Helin 79616 Pendant light LED (monochrome) E-27 20 W Concrete grey, Satin

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pendant lamp Neordic Helin

  • Power= 20 W

Technical specifications

Product type

Pendant light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

E-27

Rating per bulb

20 W

20 W

Light features

Dimmable

U-rail mount option

Handmade

Pendulum length (max.)

110 cm

Protection class

II

Factory colour

Concrete grey

Satin

Material

Concrete

Glass

Dim

(Ø) 19 cm

n.rel.

Type

Circular

Light bulb included

No

(Ø)

19 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1782453 Paulmann Neordic Helin 79616 Pendant light LED (monochrome) E-27 20 W Concrete grey, Satin

Description

Modern material mix made of real concrete and satin glass: The Neordic Helin series stands for cozy Nordic-style light. With coordinated table and pendant lights, you can easily add light accents in the living area. You prefer variety? The lights from the various Neordic series can also be ideally combined with each other.

This text is machine translated.

Features

  • Hand-made.

Scope of delivery

  • Suspended lamp
  • User manual.

Hints

Please order suitable bulbs separately.
Products made of natural materials and handmade glasses are unique, subject to natural variations in color and structure.

What kind of Pendant Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.