• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PC Electric 7202800 PCE A2800/6.600mAh USB-C LED (monochrome) Work light 2800 lm

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

PCE work spotlight A2800/6.600mAh USB-C

  • 180 ° swiveling joint incl. Magnet
  • Foldable hook (can be rotated by 360°)
  • Rubberised border
  • With 6 bits. Charge control and remaining capacity display
  • Power bank function
  • This text is machine translated.

Technical specifications

  • Luminous flux 700/1400/2800 Lumen
  • Li-Ion 3.7V/6600mAh
  • Lighting duration (max.): 13h
  • Protection class/protection class IP64/IK08
Dim

(W x H x D) 178 x 125 x 45.5000 mm

Product type

Work light

LEDs

1

Work light features

Battery status indicator

Various lighting modes

Hook

USB output

Incl. battery

Suitable as a power bank

Magnetic fastener

Bulb type

LED (monochrome)

Technology

Li-ion

Factory colour

Black

Weight

820 g

Capacity (mAh, Ah)

6600 mAh

Luminous flux

2800 lm

Width

178 mm

Height

125 mm

Protection class

IP64

n.rel.

Depth

45.5000 mm

Documents & Downloads

Datasheet

Datasheet 2937082 PC Electric 7202800 PCE A2800/6.600mAh USB-C LED (monochrome) Work light 2800 lm

User & Safety Instructions

User & Safety Instructions 2937082 PC Electric 7202800 PCE A2800/6.600mAh USB-C LED (monochrome) Work light 2800 lm

Description

Scope of delivery

  • Work spotlight-A2800
  • Charging cable USB-A on USB-C
  • User manual.

What kind of Inspection Lights are you looking for?

More interesting products

(*All information is plus legal VAT)