• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCB plug-in connector, male header, closed side, Reflow solder connection, 3,50 mm, No. of poles: 30, 90°, Solder pin le

Product type
Pin housing PCB
Connector type
Plug, horizontal mount
No. of rows
2
CS
3.50 mm
Total number of pins
30
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB connector

  • Content: 175 pc(s)
  • No. of rows: 2
  • Total number of pins: 30

Our service for you

Technical specifications

Product type

Pin housing PCB

Connector type

Plug, horizontal mount

No. of rows

2

Connector system

wire-to-board

CS

3.50 mm

Pins per row

15

Total number of pins

30

Width

330 mm

Nominal current

10 A

Nominal current - rounded value

10 A

Content

175 pc(s)

Dim

(L x W x H) 70 x 330 x 330 mm

Connection

Print

Case material

LCP GF

Manufacturer part #

1003440000

Factory colour

Black

Industrial packaging

Yes

Contact material

Copper alloy

Board contact surface

Tin plated

Connector contact surface

Tin plated

Nominal voltage

150 V

Height

330 mm

Length

70 mm

RoHS-compliant

Yes

Type

S2L-SMT 3.50/30/90GH 1.5SN BK RL

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 280007 PCB plug-in connector, male header, closed side, Reflow solder connection, 3,50 mm, No. of poles: 30, 90°, Solder pi

User & Safety Instructions

User & Safety Instructions 280007 PCB plug-in connector, male header, closed side, Reflow solder connection, 3,50 mm, No. of poles: 30, 90°, Solder pi

Description

High-temperature-resistant, straight, 2-tier male connector for all common soldering methods. Optimised for automatic assembly. Packed in box or tape. 3.2 mm solder pin suitable for reflow and wave soldering. These male connectors can be labelled and coded.

50 V (IEC) / 150 V (UL) 10 A (IEC) / 10 A (UL)

What kind of Pin Headers, Receptacles systems are you looking for?