• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller Pin housing PCB Total number of pins 10 Contact spacing: 3.50 mm 1017160000 72 pc(s)

Product type
Pin housing PCB
Connector type
Plug, vertical mount
No. of rows
2
CS
3.50 mm
Total number of pins
10
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB connector

  • Content: 72 pc(s)
  • No. of rows: 2
  • Total number of pins: 10

Our service for you

Technical specifications

Product type

Pin housing PCB

Connector type

Plug, vertical mount

No. of rows

2

Connector system

wire-to-board

CS

3.50 mm

Pins per row

5

Total number of pins

10

Width

50 mm

Nominal current

10 A

Nominal current - rounded value

10 A

Content

72 pc(s)

Dim

(L x W x H) 40 x 50 x 150 mm

Connection

Print

Case material

LCP GF

Manufacturer part #

1017160000

Factory colour

Black

Industrial packaging

Yes

Contact material

Copper alloy

Board contact surface

Tin plated

Connector contact surface

Tin plated

Nominal voltage

150 V

Height

150 mm

Length

40 mm

RoHS-compliant

Yes

Type

S2L-SMT 3.50/10/180LF 1.5SN BK BX

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 280746 Weidmüller Pin housing PCB Total number of pins 10 Contact spacing: 3.50 mm 1017160000 72 pc(s)

User & Safety Instructions

User & Safety Instructions 280746 Weidmüller Pin housing PCB Total number of pins 10 Contact spacing: 3.50 mm 1017160000 72 pc(s)

Description

PCB connector.

This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?