Pin housing PCB
Plug, horizontal mount
2
wire-to-board
3.50 mm
11
22
330 mm
10 A
10 A
235 pc(s)
(L x W x H) 60 x 330 x 330 mm
LCP GF
1029650000
Black
Yes
Copper alloy
Tin plated
Tin plated
150 V
330 mm
60 mm
Yes
S2L-SMT 3.50/22/90G 3.2AU BK RL
Datasheet 281228 Weidmüller Pin housing PCB Total number of pins 22 Contact spacing: 3.50 mm 1029650000 235 pc(s)
User & Safety Instructions 281228 Weidmüller Pin housing PCB Total number of pins 22 Contact spacing: 3.50 mm 1029650000 235 pc(s)