Pin housing PCB
Plug, vertical mount
2
wire-to-board
3.50 mm
7
14
70 mm
10 A
10 A
54 pc(s)
(L x W x H) 65 x 70 x 145 mm
LCP GF
1017180000
Black
Yes
Copper alloy
Tin plated
Tin plated
150 V
145 mm
65 mm
Yes
S2L-SMT 3.50/14/180LF 1.5SN BK BX
not relevant
Datasheet 280749 Weidmüller Pin housing PCB Total number of pins 14 Contact spacing: 3.50 mm 1017180000 54 pc(s)
User & Safety Instructions 280749 Weidmüller Pin housing PCB Total number of pins 14 Contact spacing: 3.50 mm 1017180000 54 pc(s)