• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller Pin housing PCB Total number of pins 12 Contact spacing: 3.50 mm 1065340000 20 pc(s)

Product type
Pin housing PCB
Connector type
Plug, horizontal mount
No. of rows
1
CS
3.50 mm
Total number of pins
12
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB connector

  • Content: 20 pc(s)
  • No. of rows: 1
  • Total number of pins: 12

Our service for you

Technical specifications

Product type

Pin housing PCB

Connector type

Plug, horizontal mount

No. of rows

1

Connector system

wire-to-board

Features

2-tier

CS

3.50 mm

Pins per row

12

Total number of pins

12

Width

35.00 mm

Nominal current

7 A

Nominal current - rounded value

7 A

Content

20 pc(s)

Dim

(L x W x H) 22.40 x 35.00 x 24.40 mm

Connection

Print

Manufacturer part #

1065340000

Factory colour

Black

Industrial packaging

Yes

Contact material

Cu-alloy, tin plated

Nominal voltage

150 V

Height

24.40 mm

Length

22.40 mm

RoHS-compliant

Yes

Connector orientation

Parallel (to the PCB)

Type

S2LD-THR 3.50/24/90G 3.2SN BK BX

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 283286 Weidmüller Pin housing PCB Total number of pins 12 Contact spacing: 3.50 mm 1065340000 20 pc(s)

User & Safety Instructions

User & Safety Instructions 283286 Weidmüller Pin housing PCB Total number of pins 12 Contact spacing: 3.50 mm 1065340000 20 pc(s)

Description

PCB connector. Multi-pin connector on the side of open, reflow solder connection, 3.50 mm, number of poles: 24, 90°, solder pin length: 3.2 mm, tinned, black, Box. The new standard for packing density: The virtual grid 0,875 mm - for 1 mm² I/O connections. The only 4-row double level terminal strip for typical IP20-sensor interfaces in grid 3.5. The S2L in double pack - a standard exceeds itself: each 3.5mm width 4 I/O contacts for 1 mm² cross cable connection. high stability with a friction-type housing geometries. + solder sleeve saves screw mounting. Less is more - the essential advantages for your application: 75% less space on the board, less process costs through + solder sleeve, less mechanical load of the solder joints, more space, for example, for display in the front panel. A "smaller" contribution to more competitiveness: additional features with the same space or reduced dimensions of the device with the same scope of functions.

This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?