Pin housing PCB
Plug, vertical mount
2
wire-to-board
3.50 mm
11
22
50 mm
10 A
10 A
36 pc(s)
(L x W x H) 40 x 50 x 100 mm
LCP GF
1017190000
Black
Yes
Copper alloy
Tin plated
Tin plated
150 V
100 mm
40 mm
Yes
S2L-SMT 3.50/22/180LF 1.5SN BK BX
not relevant
Datasheet 280750 Weidmüller Pin housing PCB Total number of pins 22 Contact spacing: 3.50 mm 1017190000 36 pc(s)
User & Safety Instructions 280750 Weidmüller Pin housing PCB Total number of pins 22 Contact spacing: 3.50 mm 1017190000 36 pc(s)