Pin housing PCB
Plug, horizontal mount
1
wire-to-board
encodable
7.62 mm
2
2
28.30 mm
40.50 A
40.5 A
78 pc(s)
(L x W x H) 14.90 x 28.30 x 22.86 mm
1048390000
Black
Yes
Cu-alloy, tin plated
300 V
22.86 mm
14.90 mm
0 mm²
0 mm²
Yes
Parallel (to the PCB)
SV 7.62HP/02/90MF 3.5SN BK BX
not relevant
Datasheet 282658 Weidmüller Pin housing PCB Total number of pins 2 Contact spacing: 7.62 mm 1048390000 78 pc(s)
User & Safety Instructions 282658 Weidmüller Pin housing PCB Total number of pins 2 Contact spacing: 7.62 mm 1048390000 78 pc(s)