• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCB plug-in connector, male header, open side, Reflow solder connection, 3,50 mm, No. of poles: 36, 90°, Solder pin leng

Product type
Pin housing PCB
Connector type
Plug, horizontal mount
No. of rows
1
CS
3.50 mm
Total number of pins
18
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB connector

  • Content: 20 pc(s)
  • No. of rows: 1
  • Total number of pins: 18

Our service for you

Technical specifications

Product type

Pin housing PCB

Connector type

Plug, horizontal mount

No. of rows

1

Connector system

wire-to-board

Features

2-tier

+ threaded flange

CS

3.50 mm

Pins per row

18

Total number of pins

18

Width

38.60 mm

Nominal current

7 A

Nominal current - rounded value

7 A

Content

20 pc(s)

Dim

(L x W x H) 24.40 x 38.60 x 35.00 mm

Connection

Print

Manufacturer part #

1028450000

Factory colour

Black

Industrial packaging

Yes

Contact material

Cu-alloy, tin plated

Nominal voltage

150 V

Height

35.00 mm

Length

24.40 mm

RoHS-compliant

Yes

Connector orientation

Parallel (to the PCB)

Type

S2LD-THR 3.50/36/90LF 3.2SN BK BX

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 281167 PCB plug-in connector, male header, open side, Reflow solder connection, 3,50 mm, No. of poles: 36, 90°, Solder pin

User & Safety Instructions

User & Safety Instructions 281167 PCB plug-in connector, male header, open side, Reflow solder connection, 3,50 mm, No. of poles: 36, 90°, Solder pin

Description

The new benchmark for component density: the virtual 0.875mm pitch - for 1mm² I/O connections

The only 4-row double level male connectors for standard IP20 sensor interfaces with 3.5 pitch

The S2L in a double pack - a standard has surpassed itself:
Each 3.5mm wide, 4 I/O contacts for 1mm² connection cross-sectionForce-fit enclosure geometry guarantees maximum stabilitySolder flange eliminates the need for a screw fastening
Less is more - basic advantages for your applications:
75% space savings on the circuit boardSolder flange reduces process costsLess mechanical load on the soldering pointsMore space for displays in the front panel, for example
A "small" contribution to greater competitiveness: additional features in the same installation space or a more compact device with the same range of functions.

What kind of Pin Headers, Receptacles systems are you looking for?